
P2600SCMCLRP | |
|---|---|
DigiKey Part Number | P2600SCMCLRPTR-ND - Tape & Reel (TR) P2600SCMCLRPCT-ND - Cut Tape (CT) P2600SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2600SCMCLRP |
Description | THYRISTOR 220V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 45pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 300V | Package / Case DO-214AA, SMB |
Voltage - Off State 220V | Supplier Device Package DO-214AA |
Voltage - On State 5 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,13600 € | 11,36 € |
| 100 | 0,77320 € | 77,32 € |
| 500 | 0,61784 € | 308,92 € |
| 1.000 | 0,56791 € | 567,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43563 € | 1.089,08 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

