
TISP4290T3BJR-S | |
---|---|
DigiKey Part Number | TISP4290T3BJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4290T3BJR-S |
Description | THYRISTOR 220V 250A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4290T3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Voltage - Breakover | 290V | |
Voltage - Off State | 220V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 52pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | 0,21445 € | 2.573,40 € |
Unit Price without VAT: | 0,21445 € |
---|---|
Unit Price with VAT: | 0,25520 € |