Similar
Similar

P2600SCLRP | |
|---|---|
DigiKey Part Number | P2600SCLRPTR-ND - Tape & Reel (TR) P2600SCLRPCT-ND - Cut Tape (CT) P2600SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2600SCLRP |
Description | THYRISTOR 220V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 80pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 300V | Package / Case DO-214AA, SMB |
Voltage - Off State 220V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100LC-230 | STMicroelectronics | 342 | 497-4091-1-ND | 1,06000 € | Similar |
| SMTPA220 | STMicroelectronics | 0 | 497-7457-1-ND | 0,30806 € | Similar |
| TISP4290T3BJR-S | Bourns Inc. | 0 | TISP4290T3BJR-S-ND | 0,26386 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,67410 € | 67,41 € |
| 500 | 0,53236 € | 266,18 € |
| 1.000 | 0,48673 € | 486,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37674 € | 941,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |



