220V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2600SBLRP

DigiKey Part Number
P2600SBLRPTR-ND - Tape & Reel (TR)
P2600SBLRPCT-ND - Cut Tape (CT)
P2600SBLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2600SBLRP
Description
THYRISTOR 220V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
80 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
45pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
300V
Package / Case
DO-214AA, SMB
Voltage - Off State
220V
Supplier Device Package
DO-214AA
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
250 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,05900 €10,59 €
1000,71190 €71,19 €
5000,56342 €281,71 €
1.0000,51565 €515,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35124 €878,10 €
5.0000,34900 €1.745,00 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €