SMCJ75CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2.220
Unit Price: 30,92000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 6,23540 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 791
Unit Price: 18,82000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 231,05500 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 210,05000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,95069 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,93148 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,61005 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 5,74562 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 5,74562 €

Similar


Littelfuse Inc.
In Stock: 3.117
Unit Price: 41,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 230
Unit Price: 39,99000 €
Datasheet
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ75CA-TP

DigiKey Part Number
SMCJ75CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ75CA-TPMSCT-ND - Cut Tape (CT)
SMCJ75CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ75CA-TP
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41100 €4,11 €
1000,26390 €26,39 €
5000,20066 €100,33 €
1.0000,18024 €180,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15429 €462,87 €
6.0000,14122 €847,32 €
9.0000,13456 €1.211,04 €
15.0000,12707 €1.906,05 €
21.0000,12264 €2.575,44 €
30.0000,11833 €3.549,90 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €