Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

TV15C750JB-HF | |
|---|---|
DigiKey Part Number | TV15C750JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C750JB-HF |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C750JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C750JB-HF | Comchip Technology | 0 | ATV15C750JB-HF-ND | 0,34318 € | Direct |
| TV15C750JB-G | Comchip Technology | 0 | TV15C750JB-G-ND | 0,29060 € | Direct |
| 1SMC75CA TR13 PBFREE | Central Semiconductor Corp | 2.220 | 1514-1SMC75CATR13PBFREECT-ND | 1,56000 € | Direct |
| SMCJ75CA | Littelfuse Inc. | 34.442 | SMCJ75CALFCT-ND | 0,82000 € | Direct |
| SMCJ75CA | Taiwan Semiconductor Corporation | 3.000 | SMCJ75CAFSCT-ND | 0,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31157 € | 934,71 € |
| Unit Price without VAT: | 0,31157 € |
|---|---|
| Unit Price with VAT: | 0,37077 € |









