


1SMC75CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC75CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC75CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC75CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC75CA TR13 PBFREE |
Description | TVS DIODE 75VWM 121VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93200 € | 9,32 € |
| 100 | 0,62440 € | 62,44 € |
| 500 | 0,49230 € | 246,15 € |
| 1.000 | 0,44980 € | 449,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39585 € | 1.187,55 € |
| 6.000 | 0,36870 € | 2.212,20 € |
| 9.000 | 0,36275 € | 3.264,75 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

