ATV15C750JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29060 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,31157 €

Direct


Central Semiconductor Corp
In Stock: 2.220
Unit Price: 1,56000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: 0,89000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 34.442
Unit Price: 0,82000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 591
Unit Price: 0,95000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11718 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33022 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,53663 €

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV15C750JB-HF

DigiKey Part Number
ATV15C750JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV15C750JB-HF
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV15C750JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Base Product Number
Current - Peak Pulse (10/1000µs)
12.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV15C750JB-GComchip Technology0TV15C750JB-G-ND0,29060 €Direct
TV15C750JB-HFComchip Technology0TV15C750JB-HF-ND0,31157 €Direct
1SMC75CA TR13 PBFREECentral Semiconductor Corp2.2201514-1SMC75CATR13PBFREECT-ND1,56000 €Direct
SMCJ75CATaiwan Semiconductor Corporation3.000SMCJ75CAFSCT-ND0,89000 €Direct
SMCJ75CALittelfuse Inc.34.442SMCJ75CALFCT-ND0,82000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34318 €1.029,54 €
Manufacturers Standard Package
Unit Price without VAT:0,34318 €
Unit Price with VAT:0,40838 €