SMCJ75CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.505
Unit Price: 0,35000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33193 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33087 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2.220
Unit Price: 1,46000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,31830 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Direct


Bourns Inc.
In Stock: 487
Unit Price: 0,30000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 19.459
Unit Price: 0,42000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,79476 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,72250 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,72250 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,45464 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29330 €
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ75CAHE3/9AT

DigiKey Part Number
SMCJ75CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ75CAHE3/9AT
Description
TVS DIODE 75VWM 121VC DO214AB
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ75CAHE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types