
0313.062HXP | |
|---|---|
DigiKey Part Number | F2527-ND |
Manufacturer | |
Manufacturer Product Number | 0313.062HXP |
Description | FUSE GLASS 62MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.021 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 120 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-1/16-R | Eaton - Electronics Division | 457 | 283-3048-ND | 39,20000 € | Similar |
| MDL-1/16-R | Eaton - Electronics Division | 35 | 283-MDL-1/16-R-ND | 67,39600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 5 | 2,50200 € | 12,51 € |
| 10 | 2,30900 € | 23,09 € |
| 50 | 1,91540 € | 95,77 € |
| 100 | 1,76680 € | 176,68 € |
| 300 | 1,55350 € | 466,05 € |
| 500 | 1,46280 € | 731,40 € |
| 1.000 | 1,37136 € | 1.371,36 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

















