
313P-KIT | |
|---|---|
DigiKey Part Number | 313P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 313P-KIT |
Description | FUSE KIT CARTRDGE 0.04-30A 190PC |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 0.04 ~ 30A 32VAC, 250VAC Holder 170 Pieces (34 Values - 5 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 250VAC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 0.04 ~ 30A |
Series | Quantity 170 Pieces (34 Values - 5 Each) |
Packaging Case | Includes Clips |
Part Status Discontinued at DigiKey | Mounting Type Holder |
Kit Type Cartridge, Glass | Packages Included 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
Response Time Slow Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,55000 € | 168,55 € |
| 10 | 168,24100 € | 1.682,41 € |
| Unit Price without VAT: | 168,55000 € |
|---|---|
| Unit Price with VAT: | 200,57450 € |
| Part Number | Description | Quantity |
|---|---|---|
| 6606KB | COMP STORAGE PLASTIC TRN CLEAR | 1 |
| 01020071Z | FUSE CLIP CARTRIDGE 250V 15A PCB | 10 |
| 0313005.HXP | FUSE GLASS 5A 250VAC 3AB 3AG | 5 |
| 0313002.HXP | FUSE GLASS 2A 250VAC 3AB 3AG | 5 |
| 0313003.HXP | FUSE GLASS 3A 250VAC 3AB 3AG | 5 |


