
0313.062MXP | |
|---|---|
DigiKey Part Number | 0313.062MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313.062MXP |
Description | FUSE GLASS 62MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.021 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 120 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,18000 € | 10,90 € |
| 10 | 2,01100 € | 20,11 € |
| 50 | 1,66880 € | 83,44 € |
| 100 | 1,53920 € | 153,92 € |
| 250 | 1,38272 € | 345,68 € |
| 500 | 1,27442 € | 637,21 € |
| 1.000 | 1,17400 € | 1.174,00 € |
| 5.000 | 1,13922 € | 5.696,10 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |













