


BK/MDL-1/16-R | |
|---|---|
DigiKey Part Number | 283-3048-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1/16-R |
Description | FUSE GLASS 63MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0046 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 45.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 2,95000 € | 14,75 € |
| 10 | 2,72200 € | 27,22 € |
| 50 | 2,25840 € | 112,92 € |
| 100 | 2,08310 € | 208,31 € |
| 300 | 1,83147 € | 549,44 € |
| 500 | 1,72444 € | 862,22 € |
| 1.000 | 1,58837 € | 1.588,37 € |
| 5.000 | 1,34294 € | 6.714,70 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |











