



03540601ZXGY | |
|---|---|
DigiKey Part Number | F1499-ND |
Manufacturer | |
Manufacturer Product Number | 03540601ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,17000 € | 5,85 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,89480 € | 44,74 € |
| 100 | 0,82560 € | 82,56 € |
| 250 | 0,74188 € | 185,47 € |
| 500 | 0,68400 € | 342,00 € |
| 1.000 | 0,63035 € | 630,35 € |
| 5.000 | 0,57496 € | 2.874,80 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |






