Similar




03540901ZXGY | |
|---|---|
DigiKey Part Number | F3131-ND |
Manufacturer | |
Manufacturer Product Number | 03540901ZXGY |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 5 | 4,18400 € | 20,92 € |
| 10 | 3,85900 € | 38,59 € |
| 50 | 3,20100 € | 160,05 € |
| 100 | 2,95200 € | 295,20 € |
| 250 | 2,65080 € | 662,70 € |
| 500 | 2,44218 € | 1.221,09 € |
| 1.000 | 2,33489 € | 2.334,89 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |









