63 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDL-1/16-R

DigiKey Part Number
283-MDL-1/16-R-ND
Manufacturer
Manufacturer Product Number
MDL-1/16-R
Description
FUSE GLASS 63MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.0046
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
45.6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56,12200 €30,61 €
105,64900 €56,49 €
155,38933 €80,84 €
255,07880 €126,97 €
354,88343 €170,92 €
504,68460 €234,23 €
Manufacturers Standard Package
Unit Price without VAT:6,12200 €
Unit Price with VAT:7,28518 €