021801.6H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 625
Unit Price: 2,07000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,75000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 200
Unit Price: 1,14000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 6.737
Unit Price: 1,08000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 824
Unit Price: 1,03000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,33600 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,15400 €
Datasheet
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021801.6H

DigiKey Part Number
F977-ND
Manufacturer
Manufacturer Product Number
021801.6H
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
10.61
Approval Agency
BSI, CSA, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes