


BK/GDC-1.6A | |
|---|---|
DigiKey Part Number | 283-2275-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-1.6A |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 21.7 |
Mounting Type Requires Holder | Approval Agency cULus, IMQ, MITI/JET |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,71200 € | 8,56 € |
| 10 | 1,58000 € | 15,80 € |
| 50 | 1,31080 € | 65,54 € |
| 100 | 1,20920 € | 120,92 € |
| 300 | 1,06350 € | 319,05 € |
| 500 | 1,00158 € | 500,79 € |
| 1.000 | 0,92289 € | 922,89 € |
| 5.000 | 0,76142 € | 3.807,10 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

