


BK/GMD-1.6-R | |
|---|---|
DigiKey Part Number | 283-3347-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 27.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE/JET, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.124 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 023901.6HXP | Littelfuse Inc. | 94 | F2704-ND | 1,33000 € | Direct |
| 021801.6MXP | Littelfuse Inc. | 4.531 | F1749-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,21800 € | 6,09 € |
| 10 | 1,12400 € | 11,24 € |
| 50 | 0,93280 € | 46,64 € |
| 100 | 0,86060 € | 86,06 € |
| 300 | 0,75707 € | 227,12 € |
| 500 | 0,71308 € | 356,54 € |
| 1.000 | 0,65720 € | 657,20 € |
| 5.000 | 0,54257 € | 2.712,85 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |







