
BK1/GMC-1.6-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 5.8 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.067 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90200 € | 4,51 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,69140 € | 34,57 € |
| 100 | 0,63780 € | 63,78 € |
| 250 | 0,57328 € | 143,32 € |
| 500 | 0,52866 € | 264,33 € |
| 1.000 | 0,48730 € | 487,30 € |
| 5.000 | 0,40252 € | 2.012,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

