


BK1/S506-1.6-R | |
|---|---|
DigiKey Part Number | 283-3306-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 21.7 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0425 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3778 | SCHURTER Inc. | 891 | 486-2560-ND | 3,11000 € | Similar |
| 021801.6MXP | Littelfuse Inc. | 4.531 | F1749-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,60710 € | 60,71 € |
| 250 | 0,54572 € | 136,43 € |
| 500 | 0,50322 € | 251,61 € |
| 1.000 | 0,46388 € | 463,88 € |
| 5.000 | 0,38321 € | 1.916,05 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

