Direct




S506-1.6-R | |
|---|---|
DigiKey Part Number | 283-S506-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 21.7 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0425 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 021801.6MXP | Littelfuse Inc. | 5.107 | F1749-ND | 1,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,15400 € | 15,77 € |
| 10 | 2,91000 € | 29,10 € |
| 15 | 2,77667 € | 41,65 € |
| 25 | 2,61640 € | 65,41 € |
| 35 | 2,51600 € | 88,06 € |
| 50 | 2,41380 € | 120,69 € |
| Unit Price without VAT: | 3,15400 € |
|---|---|
| Unit Price with VAT: | 3,75326 € |


