TPSC476K010S0350 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,47938 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.991
Unit Price: 0,69000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.497
Unit Price: 0,74000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 23.897
Unit Price: 0,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 8.425
Unit Price: 1,42000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.338
Unit Price: 0,72000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,25927 €
Datasheet

Direct


Vishay Sprague
In Stock: 528
Unit Price: 0,63000 €
Datasheet

Upgrade


KEMET
In Stock: 7.499
Unit Price: 1,90000 €
Datasheet

Similar


Vishay Sprague
In Stock: 23.568
Unit Price: 0,54000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.568
Unit Price: 0,73000 €
Datasheet

Similar


KEMET
In Stock: 327
Unit Price: 0,79000 €
Datasheet

Similar


KEMET
In Stock: 14
Unit Price: 1,36000 €
Datasheet

Similar


Vishay Sprague
In Stock: 588
Unit Price: 0,94000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC476K010S0350

DigiKey Part Number
478-TPSC476K010S0350TR-ND - Tape & Reel (TR)
478-TPSC476K010S0350CT-ND - Cut Tape (CT)
478-TPSC476K010S0350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC476K010S0350
Description
CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12.000
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54387 €1.631,61 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €