


TPSC476K010R0200 | |
---|---|
DigiKey Part Number | 478-TPSC476K010R0200TR-ND - Tape & Reel (TR) 478-TPSC476K010R0200CT-ND - Cut Tape (CT) 478-TPSC476K010R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476K010R0200 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,45300 € | 4,53 € |
50 | 0,34960 € | 17,48 € |
100 | 0,31760 € | 31,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,26886 € | 134,43 € |
1.000 | 0,25185 € | 251,85 € |
1.500 | 0,24333 € | 365,00 € |
2.500 | 0,23388 € | 584,70 € |
3.500 | 0,22836 € | 799,26 € |
5.000 | 0,22305 € | 1.115,25 € |
6.000 | 0,22053 € | 1.323,18 € |
12.000 | 0,21205 € | 2.544,60 € |
12.500 | 0,21160 € | 2.645,00 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |