
T495C476K016ATE350 | |
---|---|
DigiKey Part Number | 399-4970-2-ND - Tape & Reel (TR) 399-4970-1-ND - Cut Tape (CT) 399-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C476K016ATE350 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C476K016ATE350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
10 | 1,29500 € | 12,95 € |
50 | 1,05420 € | 52,71 € |
100 | 0,97960 € | 97,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,72542 € | 362,71 € |
1.000 | 0,69223 € | 692,23 € |
1.500 | 0,67560 € | 1.013,40 € |
2.500 | 0,66372 € | 1.659,30 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,26100 € |