
TR3C476K010C0350 | |
---|---|
DigiKey Part Number | 718-1772-2-ND - Tape & Reel (TR) 718-1772-1-ND - Cut Tape (CT) 718-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C476K010C0350 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C476K010C0350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,39100 € | 3,91 € |
50 | 0,29980 € | 14,99 € |
100 | 0,27130 € | 27,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,22798 € | 113,99 € |
1.000 | 0,21292 € | 212,92 € |
1.500 | 0,20537 € | 308,06 € |
2.500 | 0,19702 € | 492,55 € |
3.500 | 0,19213 € | 672,45 € |
5.000 | 0,18743 € | 937,15 € |
6.000 | 0,18520 € | 1.111,20 € |
12.000 | 0,17771 € | 2.132,52 € |
12.500 | 0,17731 € | 2.216,38 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |