
293D476X9010C2TE3 | |
---|---|
DigiKey Part Number | 718-1087-2-ND - Tape & Reel (TR) 718-1087-1-ND - Cut Tape (CT) 718-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9010C2TE3 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X9010C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33500 € | 3,35 € |
50 | 0,25440 € | 12,72 € |
100 | 0,22960 € | 22,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,19140 € | 95,70 € |
1.000 | 0,17818 € | 178,18 € |
1.500 | 0,17155 € | 257,32 € |
2.500 | 0,16422 € | 410,55 € |
3.500 | 0,15993 € | 559,75 € |
5.000 | 0,15581 € | 779,05 € |
6.000 | 0,15385 € | 923,10 € |
12.000 | 0,14727 € | 1.767,24 € |
12.500 | 0,14692 € | 1.836,50 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |