


TPSC476K010R0350 | |
---|---|
DigiKey Part Number | 478-4093-2-ND - Tape & Reel (TR) 478-4093-1-ND - Cut Tape (CT) 478-4093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476K010R0350 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,44100 € | 4,41 € |
50 | 0,33940 € | 16,97 € |
100 | 0,30810 € | 30,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,26050 € | 130,25 € |
1.000 | 0,24386 € | 243,86 € |
1.500 | 0,23554 € | 353,31 € |
2.500 | 0,22631 € | 565,77 € |
3.500 | 0,22092 € | 773,22 € |
5.000 | 0,21573 € | 1.078,65 € |
6.000 | 0,21327 € | 1.279,62 € |
12.000 | 0,20499 € | 2.459,88 € |
12.500 | 0,20455 € | 2.556,88 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |