T494E107K020AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 746
Unit Price: 5,12000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,91728 €
Datasheet

Similar


KEMET
In Stock: 563
Unit Price: 6,86000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,63238 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,52342 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 6,42000 €
Datasheet

Similar


Vishay Sprague
In Stock: 852
Unit Price: 6,00000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,18574 €
Datasheet
T494 Series E Code 2824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494E107K020AT

DigiKey Part Number
399-4635-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494E107K020AT
Description
CAP TANT 100UF 10% 20V 2824
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494E107K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,70852 €1.854,26 €
Manufacturers Standard Package
Unit Price without VAT:3,70852 €
Unit Price with VAT:4,41314 €