
595D107X9020R2T | |
---|---|
DigiKey Part Number | 718-595D107X9020R2TTR-ND - Tape & Reel (TR) 718-595D107X9020R2TCT-ND - Cut Tape (CT) 718-595D107X9020R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X9020R2T |
Description | CAP TANT 100UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X9020R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,00000 € | 6,00 € |
10 | 4,44300 € | 44,43 € |
50 | 3,82340 € | 191,17 € |
100 | 3,63170 € | 363,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 3,34418 € | 2.006,51 € |
1.200 | 3,24668 € | 3.896,02 € |
1.800 | 3,19780 € | 5.756,04 € |
Unit Price without VAT: | 6,00000 € |
---|---|
Unit Price with VAT: | 7,14000 € |