
T494E107M020AH | |
---|---|
DigiKey Part Number | T494E107M020AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494E107M020AH |
Description | CAP TANT 100UF 20% 20V 2824 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494E107M020AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,91728 € | 1.958,64 € |
Unit Price without VAT: | 3,91728 € |
---|---|
Unit Price with VAT: | 4,66156 € |