T495E107K020ATE200 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 746
Unit Price: 5,12000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,70852 €
Datasheet

Similar


KEMET
In Stock: 563
Unit Price: 6,86000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,63238 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,52342 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 7,68145 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 5,68988 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 5,07877 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 4,34877 €
Datasheet

Direct


KYOCERA AVX
In Stock: 270
Unit Price: 1,97000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,81696 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,14360 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 2.400
Unit Price: 7,11000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 6,67673 €
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E107K020ATE200

DigiKey Part Number
399-4645-2-ND - Tape & Reel (TR)
399-4645-1-ND - Cut Tape (CT)
399-4645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E107K020ATE200
Description
CAP TANT 100UF 10% 20V 2824
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E107K020ATE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,42000 €6,42 €
104,77800 €47,78 €
504,12400 €206,20 €
1003,92160 €392,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,57878 €1.789,39 €
1.0003,47255 €3.472,55 €
1.5003,41931 €5.128,97 €
2.5003,36033 €8.400,82 €
Manufacturers Standard Package
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,63980 €