
T491E107K020AT | |
---|---|
DigiKey Part Number | 399-4629-2-ND - Tape & Reel (TR) 399-4629-1-ND - Cut Tape (CT) 399-4629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491E107K020AT |
Description | CAP TANT 100UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E107K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,12000 € | 5,12 € |
10 | 3,74900 € | 37,49 € |
50 | 3,20340 € | 160,17 € |
100 | 3,03440 € | 303,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,74858 € | 1.374,29 € |
1.000 | 2,66001 € | 2.660,01 € |
1.500 | 2,61565 € | 3.923,47 € |
2.500 | 2,56644 € | 6.416,10 € |
Unit Price without VAT: | 5,12000 € |
---|---|
Unit Price with VAT: | 6,09280 € |