TR3W107K020C0060 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 563
Unit Price: 6,86000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.331
Unit Price: 8,41000 €
Datasheet
593D 3216-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3W107K020C0060

DigiKey Part Number
718-1885-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3W107K020C0060
Description
CAP TANT 100UF 10% 20V 2924
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3W107K020C0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,18574 €592,87 €
Manufacturers Standard Package
Unit Price without VAT:1,18574 €
Unit Price with VAT:1,41103 €