Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW477M025AH9KA | |
|---|---|
DigiKey Part Number | 399-ESW477M025AH9KA-ND |
Manufacturer | |
Manufacturer Product Number | ESW477M025AH9KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW477M025AH9KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL477M025AH9AA | KEMET | 0 | 399-15747-ND | 0,47000 € | Parametric Equivalent |
| 25YXG470MEFC10X12.5 | Rubycon | 0 | 1189-25YXG470MEFC10X12.5-ND | 0,16115 € | Parametric Equivalent |
| 25YXJ470M10X12.5 | Rubycon | 3.870 | 1189-2238-ND | 0,45000 € | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 0,62000 € | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3.606 | 1189-25YXJ470MT810X12.5CT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,10932 € | 787,10 € |
| Unit Price without VAT: | 0,10932 € |
|---|---|
| Unit Price with VAT: | 0,13009 € |











