
25YXJ470MT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-25YXJ470MT810X12.5CT-ND - Cut Tape (CT) 1189-25YXJ470MT810X12.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXJ470MT810X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ470MT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 648.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19190 € | 19,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15034 € | 75,17 € |
| 1.000 | 0,13722 € | 137,22 € |
| 1.500 | 0,13059 € | 195,89 € |
| 2.500 | 0,12320 € | 308,00 € |
| 3.500 | 0,11885 € | 415,97 € |
| 5.000 | 0,11464 € | 573,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

