
25YXJ470MCE10X12.5 | |
|---|---|
DigiKey Part Number | 1189-25YXJ470MCE10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXJ470MCE10X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ470MCE10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 648.75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470M10X12.5 | Rubycon | 3.990 | 1189-2238-ND | 0,45000 € | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3.606 | 1189-25YXJ470MT810X12.5CT-ND | 0,47000 € | Parametric Equivalent |
| 25ZLH470MEFC10X12.5 | Rubycon | 90.411 | 1189-1869-ND | 0,46000 € | Parametric Equivalent |
| 25ZLH470MEFCT810X12.5 | Rubycon | 4.653 | 1189-4173-1-ND | 0,50000 € | Parametric Equivalent |
| EKZM250ELL471MJC5S | Chemi-Con | 3.159 | 565-EKZM250ELL471MJC5S-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,20688 € | 103,44 € |
| 1.000 | 0,18988 € | 189,88 € |
| 3.000 | 0,16859 € | 505,77 € |
| 5.000 | 0,16063 € | 803,15 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

