
25ZLH470MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-1869-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLH470MEFC10X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH470MEFC10X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 731.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21500 € | 10,75 € |
| 100 | 0,19120 € | 19,12 € |
| 500 | 0,15024 € | 75,12 € |
| 1.000 | 0,13729 € | 137,29 € |
| 3.000 | 0,12109 € | 363,27 € |
| 5.000 | 0,11503 € | 575,15 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


