
25ZLH470MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-4173-1-ND - Cut Tape (CT) 1189-4173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH470MEFCT810X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH470MEFCT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 731.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,20840 € | 20,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16378 € | 81,89 € |
| 1.000 | 0,14968 € | 149,68 € |
| 1.500 | 0,14256 € | 213,84 € |
| 2.500 | 0,13462 € | 336,55 € |
| 3.500 | 0,12994 € | 454,79 € |
| 5.000 | 0,12543 € | 627,15 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

