Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLH470MEFCTS10X12.5 | |
|---|---|
DigiKey Part Number | 25ZLH470MEFCTS10X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH470MEFCTS10X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH470MEFCTS10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 731.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470M10X12.5 | Rubycon | 3.778 | 1189-2238-ND | 0,45000 € | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 0,62000 € | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3.606 | 1189-25YXJ470MT810X12.5CT-ND | 0,47000 € | Parametric Equivalent |
| 25ZLH470MEFC10X12.5 | Rubycon | 84.358 | 1189-1869-ND | 0,46000 € | Parametric Equivalent |
| 25ZLH470MEFCT810X12.5 | Rubycon | 4.319 | 1189-4173-1-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17516 € | 175,16 € |
| Unit Price without VAT: | 0,17516 € |
|---|---|
| Unit Price with VAT: | 0,20844 € |









