Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK228M016AL3P9 | |
|---|---|
DigiKey Part Number | 399-ESK228M016AL3P9-ND |
Manufacturer | |
Manufacturer Product Number | ESK228M016AL3P9 |
Description | 2200 16 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK228M016AL3AA | KEMET | 1.491 | 399-ESK228M016AL3AA-ND | 0,79000 € | Parametric Equivalent |
| 228CKS016M | CORNELL DUBILIER KNOWLES | 14.395 | 228CKS016M-ND | 1,12000 € | Parametric Equivalent |
| 25PK2200MEFC12.5X20 | Rubycon | 13.111 | 1189-25PK2200MEFC12.5X20-ND | 0,95000 € | Parametric Equivalent |
| 25PK2200MEFCG412.5X20 | Rubycon | 2.445 | 1189-25PK2200MEFCG4125X20CT-ND | 1,05000 € | Parametric Equivalent |
| 860010378021 | Würth Elektronik | 0 | 732-8613-1-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22460 € | 449,20 € |
| Unit Price without VAT: | 0,22460 € |
|---|---|
| Unit Price with VAT: | 0,26727 € |











