
ESK228M016AL3AA | |
|---|---|
DigiKey Part Number | 399-ESK228M016AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK228M016AL3AA |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK228M016AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,37820 € | 18,91 € |
| 200 | 0,30715 € | 61,43 € |
| 600 | 0,26675 € | 160,05 € |
| 1.000 | 0,25163 € | 251,63 € |
| 2.600 | 0,22832 € | 593,63 € |
| 5.000 | 0,21547 € | 1.077,35 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

