



UVR1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-5909-1-ND - Cut Tape (CT) 493-5909-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38060 € | 19,03 € |
| 100 | 0,34170 € | 34,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27456 € | 137,28 € |
| 1.000 | 0,25340 € | 253,40 € |
| 1.500 | 0,24272 € | 364,08 € |
| 2.500 | 0,23081 € | 577,02 € |
| 3.500 | 0,22381 € | 783,34 € |
| 5.000 | 0,21704 € | 1.085,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

