
25PK2200MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-25PK2200MEFCG4125X20CT-ND - Cut Tape (CT) 1189-25PK2200MEFCG4125X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK2200MEFCG412.5X20 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK2200MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,51360 € | 25,68 € |
| 100 | 0,46300 € | 46,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37602 € | 188,01 € |
| 1.000 | 0,34859 € | 348,59 € |
| 1.500 | 0,33477 € | 502,16 € |
| 2.500 | 0,31934 € | 798,35 € |
| 3.500 | 0,31028 € | 1.085,98 € |
| 5.000 | 0,30152 € | 1.507,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

