



UFW1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-10980-1-ND - Cut Tape (CT) 493-10980-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4375 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C222MHD1TO | Nichicon | 553 | 493-4642-1-ND | 1,70000 € | Direct |
| UPA1C222MHD1TO | Nichicon | 74 | 493-4884-1-ND | 1,34000 € | Upgrade |
| UFW1C222MHD | Nichicon | 115 | 493-15122-ND | 1,05000 € | Parametric Equivalent |
| UKW1C222MHD | Nichicon | 1.586 | 493-15470-ND | 1,33000 € | Parametric Equivalent |
| UKW1C222MHD1TO | Nichicon | 91 | 493-10735-1-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,51060 € | 25,53 € |
| 100 | 0,46060 € | 46,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37474 € | 187,37 € |
| 1.000 | 0,34765 € | 347,65 € |
| 1.500 | 0,33399 € | 500,99 € |
| 2.500 | 0,31875 € | 796,88 € |
| 3.500 | 0,30980 € | 1.084,30 € |
| 5.000 | 0,30114 € | 1.505,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

