2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1C222MHD1TO

DigiKey Part Number
493-4884-1-ND - Cut Tape (CT)
493-4884-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C222MHD1TO
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C222MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.607 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Part Status
Active
Impedance
29 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160378038Würth Elektronik91732-9491-1-ND1,29000 €Parametric Equivalent
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,86900 €8,69 €
500,67100 €33,55 €
1000,60840 €60,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,50024 €250,12 €
1.0000,46626 €466,26 €
1.5000,44911 €673,66 €
2.5000,43001 €1.075,03 €
3.5000,41878 €1.465,73 €
5.0000,40793 €2.039,65 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €