Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK226M025AC3FR | |
|---|---|
DigiKey Part Number | 399-ESK226M025AC3FRTB-ND |
Manufacturer | |
Manufacturer Product Number | ESK226M025AC3FR |
Description | 22 25 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK226M025AC3AA | KEMET | 34.629 | 399-6605-ND | 0,14000 € | Parametric Equivalent |
| ESK226M025AC3DA | KEMET | 0 | 399-ESK226M025AC3DATB-ND | 0,02515 € | Parametric Equivalent |
| ESK226M025AC3FA | KEMET | 0 | 399-ESK226M025AC3FATB-ND | 0,02515 € | Parametric Equivalent |
| ESK226M025AC3T9 | KEMET | 0 | 399-ESK226M025AC3T9-ND | 0,02324 € | Parametric Equivalent |
| ESK226M035AC3AA | KEMET | 0 | 399-ESK226M035AC3AA-ND | 0,02160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02395 € | 479,00 € |
| Unit Price without VAT: | 0,02395 € |
|---|---|
| Unit Price with VAT: | 0,02850 € |











