


ESMG250ELL220ME11D | |
|---|---|
DigiKey Part Number | 565-1056-ND |
Manufacturer | |
Manufacturer Product Number | ESMG250ELL220ME11D |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG250ELL220ME11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 140.4 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA250ARA220ME61G | Chemi-Con | 1.049 | 565-EMZA250ARA220ME61GCT-ND | 0,57000 € | MFR Recommended |
| ESH226M025AC3AA | KEMET | 28.716 | 399-6562-ND | 0,15000 € | Direct |
| 226CKE063M | CORNELL DUBILIER KNOWLES | 13.116 | 226CKE063M-ND | 0,27000 € | Upgrade |
| 226CKH050M | CORNELL DUBILIER KNOWLES | 15.858 | 1572-1383-ND | 0,22000 € | Upgrade |
| 226CKR050M | CORNELL DUBILIER KNOWLES | 13.915 | 1572-1384-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,13378 € | 66,89 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

