
226CKE063M | |
|---|---|
DigiKey Part Number | 226CKE063M-ND |
Manufacturer | |
Manufacturer Product Number | 226CKE063M |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6.7822Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 184 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 6.7822Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214298225E3 | Vishay Beyschlag/Draloric/BC Components | 4.617 | 56-MAL214298225E3CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,08172 € | 40,86 € |
| 1.000 | 0,07386 € | 73,86 € |
| 3.000 | 0,06401 € | 192,03 € |
| 5.000 | 0,06032 € | 301,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

