35PK22MEFC5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04741 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04928 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet

Upgrade


Rubycon
In Stock: 2.607
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PK22MEFC5X11

DigiKey Part Number
1189-1269-ND
Manufacturer
Manufacturer Product Number
35PK22MEFC5X11
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35PK22MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
135 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXF22MEFC5X11Rubycon035YXF22MEFC5X11-ND0,05040 €Upgrade
50PK22MEFCFA5X11Rubycon050PK22MEFCFA5X11-ND0,04741 €Upgrade
50YK22M5X11Rubycon050YK22M5X11-ND0,00000 €Upgrade
50YXF22MEFC5X11Rubycon01189-1853-ND0,19000 €Upgrade
50YXG22MEFC5X11Rubycon01189-1755-ND0,00000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,04055 €121,65 €
Manufacturers Standard Package
Unit Price without VAT:0,04055 €
Unit Price with VAT:0,04825 €